3403.0016.11 SCHURTER | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3403.0016.11 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3403.0016.11

Schurter

OMF 250, 1 A, 250 VAC, 250 VDC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 11x4.6 mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.71
25-99 :$0.66
100-199 :$0.61
200-499 :$0.57
500 + :$0.55
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Schurter
Part No: 3403.0016.11
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Chip
Package/Case: SMD
Maximum AC Voltage Rating: 250 V
Family: OMF 250
Maximum DC Voltage Rating: 250 V
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Thermoplastic
Packaging: Bag
Screening Level: N/A
Termination Style: Solder Pad
Current Rating: 1 A
Terminal Pitch: N/R
Maximum Power Dissipation: 0.39(Typ) W
Mounting: Surface Mount
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 11 x 4.6 x 3.9 mm
Seated Plane Height: N/R
Fuse Size: 11 X 4.6 mm
Application: Industrial Electronic,Primary Protection on PCB
Customers Who Bought 3403.0016.11 Also Bought
DESCRIPTION
OMF 250, 1 A, 250 VAC, 250 VDC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 11x4.6 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99