surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3402.0005.11 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3402.0005.11

Schurter

OMF 63, 0.16 A, 63 VDC, 63 VAC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7.4 x 3.1 ...

PRICING per each  AVAILABILITY real time   
1-24 :$0.460
25-99 :$0.425
100-199 :$0.394
200-499 :$0.368
500 + :$0.354
Request Quote
0 (sold out)
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 3402.0005.11
RoHS: Yes
Type: Chip
Maximum AC Voltage Rating: 63 V
Maximum DC Voltage Rating: 63 V
Fuse Material: Thermoplastic
Packaging: Bag
Screening Level: N/A
Current Rating: 0.16 A
Maximum Power Dissipation: 0.27(Typ) W
Mounting: Surface Mount
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 7.4 x 3.1 x 2.6mm
Fuse Size: 7.4 X 3.1mm
Customers Who Bought 3402.0005.11 Also Bought
DESCRIPTION
OMF 63, 0.16 A, 63 VDC, 63 VAC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7.4 x 3.1 mm
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99
DID YOU KNOW?