surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3101.0120 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3101.0120

Schurter

FPG2, IP 67, slotted, Solder, Thermoplastic, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe

PRICING per each  AVAILABILITY real time   
1-24 :$3.45
25-99 :$3.19
100-199 :$2.96
200-499 :$2.76
500 + :$2.66
Request Quote
106 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
9 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 3101.0120
RoHS: Yes
Type: Fuse Holder
Voltage Rating: 400VAC@(CSA/UL),250VAC@VDE
Packaging: Bulk
Screening Level: N/A
Current Rating: 16A@(CSA/UL),10A@VDE
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Fuse Size: 5 X 20mm
Body Material: Thermoplastic
Termination Type: Solder Lug
Customers Who Bought 3101.0120 Also Bought
DESCRIPTION
FPG2, IP 67, slotted, Solder, Thermoplastic, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?