surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241.1620 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1241.1620

Schurter

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 1000000Cycles 2.2N Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.14
25-99 :$1.98
100-199 :$1.84
200-499 :$1.71
500 + :$1.65
Request Quote
100 can ship today
In our stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
8 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 1241.1620
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 30 V
Family: PMS
Contact Material: Gold
Actuator Color: N/A
Maximum DC Voltage Rating: 42 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: >1000000 Cycles
Body Orientation: Straight
Actuator Length: 4.1 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: <50 mOhm
Operating Force: 2.2 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: >100 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.05 A
Customers Who Bought 1241.1620 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VAC 42VDC 1000000Cycles 2.2N Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536509035
COO: CZ
ECCN: EAR99
DID YOU KNOW?