surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0888.0021 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0888.0021

Schurter

Cord retaining kits

PRICING per each  AVAILABILITY real time   
1-24 :$7.80
25-99 :$7.15
100-359 :$6.60
360-499 :$6.13
500-719 :$5.72
720 + :$5.50
Request Quote
528 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
4 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0888.0021
RoHS: Yes
Type: Retainer
Family: 0888
Operating Temperature: N/A
Dimension: 15.1mm
Customers Who Bought 0888.0021 Also Bought
DESCRIPTION
Cord retaining kits
PART CLASSIFICATION DATA
HTS: 8538904000
COO: US
ECCN: EAR99
DID YOU KNOW?