surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0854.0581 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0854.0581

Schurter

EMF/AF LENS CLEAR 18 x 24mm

PRICING per each  AVAILABILITY real time   
1-24 :$0.86
25-99 :$0.80
100-199 :$0.74
200-499 :$0.69
500 + :$0.66
Request Quote
90 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Schurter
Part No: 0854.0581
RoHS: Yes
Type: Rectangular Lens
Color: Clear
Family: 0854.0581
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 24 x 18 mm
Customers Who Bought 0854.0581 Also Bought
DESCRIPTION
EMF/AF LENS CLEAR 18 x 24mm
PART CLASSIFICATION DATA
HTS: 3926909880
COO: CH
ECCN: EAR99
DID YOU KNOW?