surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0040.1212 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0040.1212

Schurter

PBD 1211, Switch / test jack, PCB Mounting, 6.3 A, Test Jack

PRICING per each  AVAILABILITY real time   
1-24 :$5.83
25-99 :$5.38
100-199 :$4.99
200-499 :$4.66
500 + :$4.48
84 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
9 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0040.1212
RoHS: Yes
Type: Test Jack
Termination Method: Solder
Family: 0040
Wire Size: N/A
Maximum Current Rating: 6.3 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Gender: F
Operating Temperature: -25 to 70 °C
Dimension: 16.5 x 4.8 x 8mm
Customers Who Bought 0040.1212 Also Bought
DESCRIPTION
PBD 1211, Switch / test jack, PCB Mounting, 6.3 A, Test Jack
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?