0040.1151 SCHURTER | Connector Electronic Test Equipment
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0040.1151 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0040.1151

Schurter

PB 1151, 2 separate contacts, PCB Mounting, 6.3 A, Test Jack

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.26
25-99 :$3.93
100-199 :$3.65
200-499 :$3.40
500 + :$3.27
295 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
2 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0040.1151
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Test Jack
Termination Method: Solder
Number of Ports: 1
Family: 0040.1151
Contact Material: N/A
Housing Color: Black
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 6.3 A
Body Orientation: Right Angle
Housing Material: N/A
Number of Contacts: 2
Mounting: Through Hole
Product Diameter: N/R
Gender: F
Operating Temperature: -25 to 70 °C
Dimension: 16.5 x 4 x 9 mm
Customers Who Bought 0040.1151 Also Bought
DESCRIPTION
PB 1151, 2 separate contacts, PCB Mounting, 6.3 A, Test Jack
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99