surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0034.6920 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.6920

Schurter

MXT 250, 3.15 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse

PRICING per each  AVAILABILITY real time   
1-24 :$0.465
25-99 :$0.429
100-199 :$0.399
200-499 :$0.372
500 + :$0.358
Request Quote
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.6920
RoHS: Yes
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Thermoplastic
Packaging: N/A
Screening Level: N/A
Current Rating: 3.15 A
Maximum Power Dissipation: 1.2 W
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -40 to 85 °C
Dimension: 8.5 x 8.5mm
Fuse Size: 8.5 X 8.5mm
Customers Who Bought 0034.6920 Also Bought
DESCRIPTION
MXT 250, 3.15 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99
DID YOU KNOW?