0034.6915 SCHURTER | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
0034.6915 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.6915

Schurter

MXT 250, 1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.465
25-99 :$0.429
100-199 :$0.399
200-499 :$0.372
500 + :$0.358
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.6915
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Subminiature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: MXT 250
Maximum DC Voltage Rating: N/A
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Thermoplastic
Packaging: N/A
Screening Level: N/A
Termination Style: N/A
Current Rating: 1 A
Terminal Pitch: 5.08 mm
Maximum Power Dissipation: 0.5 W
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -40 to 85 °C
Dimension: 8.5 x 8.5mm
Seated Plane Height: 8.5 mm
Fuse Size: 8.5 X 8.5mm
Application: Primary Protection on PCB,Power Supply Adapter for laptop,Switching Mode Power Supply
Customers Who Bought 0034.6915 Also Bought
DESCRIPTION
MXT 250, 1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99