0034.6616 SCHURTER | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
0034.6616 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.6616

Schurter

MST 250, 1.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.390
25-99 :$0.360
100-199 :$0.334
200-499 :$0.312
500 + :$0.300
300 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
3 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.6616
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Subminiature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: 0034
Maximum DC Voltage Rating: N/A
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Thermoplastic
Packaging: Box
Screening Level: N/A
Termination Style: Radial
Current Rating: 1.25 A
Terminal Pitch: 5.08 mm
Maximum Power Dissipation: 0.6 W
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 8.5 x 8.5mm
Seated Plane Height: 8.5 mm
Fuse Size: 8.5 X 8.5mm
Application: Power Supply Adapter for Laptop,Primary Protection on PCB,Switching Mode Power Supply
Customers Who Bought 0034.6616 Also Bought
DESCRIPTION
MST 250, 1.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99