surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0034.3409 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.3409

Schurter

FST 6.3x32, 0.16 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$5.55
10-19 :$5.08
20-99 :$4.69
100-249 :$4.36
250-499 :$4.07
500 + :$3.92
0 (sold out)
In our stock 
80 can ship 6/5/17
Available Factory Stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.3409
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Customers Who Bought 0034.3409 Also Bought
DESCRIPTION
FST 6.3x32, 0.16 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: FR
ECCN: EAR99
DID YOU KNOW?