surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0034.3408 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.3408

Schurter

FST 6.3x32, 0.125 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$5.55
10-19 :$5.08
20-99 :$4.69
100-249 :$4.36
250-499 :$4.07
500 + :$3.92
Request Quote
0 (sold out)
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.3408
RoHS: Yes
Customers Who Bought 0034.3408 Also Bought
DESCRIPTION
FST 6.3x32, 0.125 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
PART CLASSIFICATION DATA
HTS: 8536100040
COO: FR
ECCN: EAR99
DID YOU KNOW?