surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0034.3118 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.3118

Schurter

FST 5x20, 1.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$0.247
10-19 :$0.228
20-99 :$0.211
100-499 :$0.197
500 + :$0.190
Request Quote
130 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.3118
RoHS: Yes
Packaging: N/A
Mounting: Holder
Dimension: 20 x 5.2mm
Customers Who Bought 0034.3118 Also Bought
DESCRIPTION
FST 5x20, 1.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?