surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0034.3117 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.3117

Schurter

FST 5x20, 1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$0.247
10-19 :$0.228
20-99 :$0.211
100-499 :$0.197
500 + :$0.190
980 can ship today
In our stock 
12,760 can ship 6/5/17
Available Factory Stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
11 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.3117
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Miniature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: 0034
Maximum DC Voltage Rating: N/A
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Glass
Packaging: Box
Screening Level: N/A
Termination Style: Cartridge
Current Rating: 1 A
Terminal Pitch: N/R
Maximum Power Dissipation: 1.6 W
Mounting: Holder
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 20 x 5.2 mm
Seated Plane Height: N/R
Fuse Size: 5 X 20 mm
Application: Primary Protection In Equipment
Customers Who Bought 0034.3117 Also Bought
DESCRIPTION
FST 5x20, 1 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?