surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0034.1510 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0034.1510

Schurter

FSF 5x20, 0.25 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$0.77
10-19 :$0.71
20-99 :$0.66
100-499 :$0.61
500 + :$0.59
10 can ship today
In our stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
2 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0034.1510
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Box
Screening Level: N/A
Current Rating: 0.25 A
Maximum Power Dissipation: 1.6 W
Mounting: Holder
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 20 x 5.2mm
Fuse Size: 5 X 20mm
Customers Who Bought 0034.1510 Also Bought
DESCRIPTION
FSF 5x20, 0.25 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
PART CLASSIFICATION DATA
HTS: 8536100040
COO: IN
ECCN: EAR99
DID YOU KNOW?