surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0031.3701 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0031.3701

Schurter

FAF, IP 40, 38.4 mm, slotted, Thermoplastic, Straight, 250 VAC, PCB, Fuseholder, 5 x 20 mm, Shocksafe

PRICING per each  AVAILABILITY real time   
1-24 :$7.90
25-99 :$7.29
100-199 :$6.77
200-499 :$6.32
500 + :$6.08
Request Quote
28 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
11 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0031.3701
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Fuse Holder
Voltage Rating: 250VAC
Packaging: Bulk
Screening Level: N/A
Current Rating: 6.3A@VDE,12A@UL
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Fuse Size: 5 X 20mm
Body Material: Thermoplastic
Termination Type: Pin
Customers Who Bought 0031.3701 Also Bought
DESCRIPTION
FAF, IP 40, 38.4 mm, slotted, Thermoplastic, Straight, 250 VAC, PCB, Fuseholder, 5 x 20 mm, Shocksafe
PART CLASSIFICATION DATA
HTS: 8538904000
COO: CZ
ECCN: EAR99
DID YOU KNOW?