surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0031.3577 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0031.3577

Schurter

FAU, IP 40, Kicked, 250 VAC, PCB, Fuseholder, 5 x 20 or 6.3 x 32 mm, Shocksafe

PRICING per each  AVAILABILITY real time   
1-24 :$1.32
25-99 :$1.22
100-199 :$1.13
200-499 :$1.05
500 + :$1.01
225 can ship today
In our stock 
6,699 can ship 6/5/17
Available Factory Stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 0031.3577
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Fuse Holder
Voltage Rating: 250 VAC
Packaging: Bulk
Screening Level: N/A
Current Rating: 16A@(CSA/UL),10A@VDE
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Fuse Size: 5 X 20,6.3 X 32 mm
Body Material: Thermoplastic
Termination Type: Pin
Customers Who Bought 0031.3577 Also Bought
DESCRIPTION
FAU, IP 40, Kicked, 250 VAC, PCB, Fuseholder, 5 x 20 or 6.3 x 32 mm, Shocksafe
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?