surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0031.1672 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0031.1672

Schurter

FEU, Solder, IP 40, slotted, 6.3 x 32 mm, 90° to Fuse Axis, 250 VAC, Fuseholder

PRICING per each  AVAILABILITY real time   
1-24 :$1.18
25-99 :$1.09
100-199 :$1.01
200-499 :$0.95
500 + :$0.91
155 can ship Monday
In our stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Schurter
Part No: 0031.1672
RoHS: Yes
Type: Fuse Holder
Voltage Rating: 250 VAC
Packaging: Bulk
Screening Level: N/A
Current Rating: 20A@UL,10A@VDE
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Fuse Size: 6.3 X 32 mm
Body Material: Thermoplastic
Termination Type: Solder Lug
Customers Who Bought 0031.1672 Also Bought
DESCRIPTION
FEU, Solder, IP 40, slotted, 6.3 x 32 mm, 90° to Fuse Axis, 250 VAC, Fuseholder
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?