0001.2512.PT by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0001.2512.PT

Schurter

SPT 5x20 Pigtail, 6.3 A, 150 VDC, 250 VAC, Time-Lag T, Bulk (1000 pcs.), Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-24 :$0.53
25-99 :$0.49
100-499 :$0.45
500-999 :$0.42
1,000-1,999 :$0.39
2,000 + :$0.38
Request Quote
0 (sold out)
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 0001.2512.PT
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 150 V
Fuse Material: Ceramic
Packaging: Bulk
Screening Level: N/A
Current Rating: 6.3 A
Maximum Power Dissipation: 4 W
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 22.5(Max) x 5.4mm
Fuse Size: 5 X 20mm
Customers Who Bought 0001.2512.PT Also Bought
DESCRIPTION
SPT 5x20 Pigtail, 6.3 A, 150 VDC, 250 VAC, Time-Lag T, Bulk (1000 pcs.), Non-Resettable Fuse
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?