surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0001.2509 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0001.2509

Schurter

SPT 5x20, 3.15 A, 300 VDC, 250 VAC, Time-Lag T, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$0.353
10-19 :$0.326
20-99 :$0.303
100-499 :$0.283
500 + :$0.272
714 can ship Monday
In our stock 
28,550 can ship 6/9/17
Available Factory Stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Schurter
Part No: 0001.2509
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Miniature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: 1
Maximum DC Voltage Rating: 300 V
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Ceramic
Termination Style: Cartridge
Current Rating: 3.15 A
Terminal Pitch: N/R
Maximum Power Dissipation: 1.1 W
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Seated Plane Height: N/R
Fuse Size: 5 X 20 mm
Application: Primary Protection In Equipment
Customers Who Bought 0001.2509 Also Bought
DESCRIPTION
SPT 5x20, 3.15 A, 300 VDC, 250 VAC, Time-Lag T, Non-Resettable Fuse
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?