surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
0001.1008 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

0001.1008

Schurter

SP 5x20, 2.5 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$0.353
10-19 :$0.326
20-99 :$0.303
100-499 :$0.283
500 + :$0.272
Request Quote
5 can ship tomorrow
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 0001.1008
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: Box
Screening Level: N/A
Current Rating: 2.5 A
Maximum Power Dissipation: 4 W
Mounting: Holder
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 20 x 5.2mm
Fuse Size: 5 X 20mm
Customers Who Bought 0001.1008 Also Bought
DESCRIPTION
SP 5x20, 2.5 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99
DID YOU KNOW?