SCHAFFNER EMC


Supplier Image
Authorized Distributor

RD6127-16-3M0

Schaffner Emc

Common Mode Chokes Dual 3mH 1kHz 16A 10.9mOhm DCR Thru-Hole

PRICING per each  AVAILABILITY real time   
1-9 :$13.94
10-24 :$13.66
25-69 :$12.98
70-99 :$12.84
100-499 :$12.58
500 + :$12.33
0 (sold out)
In our stock 
28 can ship 6/9/17
Available Factory Stock 
More available to ship 10/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: RD6127-16-3M0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14
Type: Power Line
Family: RD
Voltage Rating: 600VAC,850VDC
Packaging: N/A
Maximum DC Current: 16 A
Configuration: Dual
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 10.9 mOhm
Minimum Insulation Resistance: N/A
Inductance: 3 mH
Operating Temperature: -25°C to 110 °C
Dimension: 60.5 x 60.5 x 35.5 mm
Test Frequency: 1 kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: N/A
Withstand Voltage: 2.5 kVAC
Customers Who Bought RD6127-16-3M0 Also Bought
DESCRIPTION
Common Mode Chokes Dual 3mH 1kHz 16A 10.9mOhm DCR Thru-Hole
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
HTS: 8504508000
COO: TH
DID YOU KNOW?