FN9280B-4-06 SCHAFFNER EMC | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
FN9280B-4-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN9280B-4-06

Schaffner Emc

Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port Medical

PRICING per each  AVAILABILITY Updated Today   
1-9 :$21.15
10-24 :$20.73
25-39 :$20.32
40-99 :$19.91
100-499 :$19.51
500 + :$19.12
40 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN9280B-4-06
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Filtered
Termination Method: Quick Connect
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: FN 9280B
Operating Frequency: 50 to 400 Hz
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 4 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 32 x 68 x 49.8 mm
Customers Who Bought FN9280B-4-06 Also Bought
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port Medical
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
COO: TH