FN9222S1B-6-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN9222S1B-6-06

Schaffner Emc

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.11
25-59 :$3.05
60-99 :$2.99
100-119 :$2.93
120-239 :$2.90
240-499 :$2.84
500 + :$2.78
9 can ship Monday
In our stock 
60 can ship 6/9/17
Available Factory Stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN9222S1B-6-06
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: Filtered
Termination Method: Spade/Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: FN 9222
Operating Frequency: 0 to 400 Hz
Packaging: N/A
Additional Hardware: N/A
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 29.9 x 57.9 x 22.4 mm
Customers Who Bought FN9222S1B-6-06 Also Bought
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
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
HTS: 8548900100
ECCN: EAR99
DID YOU KNOW?