FN9222R-12-06 SCHAFFNER EMC | Power Entry Module
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
FN9222R-12-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN9222R-12-06

Schaffner Emc

Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.11
25-59 :$3.05
60-99 :$2.99
100-119 :$2.93
120-239 :$2.90
240-499 :$2.84
500 + :$2.78
1037 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
88 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN9222R-12-06
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: Filtered
Termination Method: Spade/Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: FN 9222
Operating Frequency: 0 to 400 Hz
Packaging: N/A
Additional Hardware: N/A
Maximum Current Rating: 12 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 48 x 57.9 x 22.5 mm
Customers Who Bought FN9222R-12-06 Also Bought
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port
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
HTS: 8548900100
ECCN: EAR99