FN406-0.5-02 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN406-0.5-02

Schaffner Emc

Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-9 :$7.22
10-24 :$7.07
25-49 :$6.93
50-99 :$6.79
100-249 :$6.72
250-499 :$6.58
500 + :$6.45
Request Quote
160 can ship today
In our stock 
100 can ship 3/6/17
Available Factory Stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN406-0.5-02
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Maximum Voltage Rating: 250 VAC
Family: FN 406
Operating Frequency: 0 to 400 Hz
Maximum Current Rating: 0.5 A
Mounting: Through Hole
Operating Temperature: -25 to 100 °C
Dimension: 45 x 15 x 29.5 mm
Customers Who Bought FN406-0.5-02 Also Bought
DESCRIPTION
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
PART CLASSIFICATION DATA
HTS: 8548900100
ECCN: EAR99
DID YOU KNOW?