FN283-4-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN283-4-06

Schaffner Emc

Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$18.27
10-24 :$17.90
25-39 :$17.54
40-99 :$17.19
100-499 :$16.85
500 + :$16.51
37 can ship Monday
In our stock 
More available to ship 7/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN283-4-06
RoHS: Yes
Type: Filtered
Termination Method: Spade/Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: FN 280
Operating Frequency: 50 to 400 Hz
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 4 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 50 x 64.8 x 65 mm
Customers Who Bought FN283-4-06 Also Bought
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port