FN281-4-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN281-4-06

Schaffner Emc

Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$17.92
10-24 :$17.56
25-39 :$17.21
40-99 :$16.86
100-499 :$16.53
500 + :$16.20
52 can ship today
In our stock 
5 can ship 3/11/17
Available Factory Stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN281-4-06
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Filtered
Termination Method: Spade/Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: FN 280
Operating Frequency: 50 to 400 Hz
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 4 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 32 x 64.8 x 82 mm
Customers Who Bought FN281-4-06 Also Bought
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?