FN2410-45-33 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN2410-45-33

Schaffner Emc

Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail

PRICING per each  AVAILABILITY real time   
1-4 :$63.48
5-9 :$60.30
10-24 :$59.66
25-99 :$58.46
100 + :$57.29
4 can ship Monday
In our stock 
8 can ship 3/10/17
Available Factory Stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN2410-45-33
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: FN 2410
Operating Frequency: 0 to 400 Hz
Maximum Current Rating: 45 A
Mounting: DIN Rail
Operating Temperature: -25 to 100 °C
Dimension: 93 x 158 x 76 mm
Customers Who Bought FN2410-45-33 Also Bought
DESCRIPTION
Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
PART CLASSIFICATION DATA
HTS: 8548900100
ECCN: EAR99
DID YOU KNOW?