FN2060A-12-06 SCHAFFNER EMC | Power Line Filters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
FN2060A-12-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN2060A-12-06

Schaffner Emc

Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$15.65
10-24 :$15.34
25-49 :$14.57
50-99 :$14.41
100-499 :$14.12
500 + :$13.84
64 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
40 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN2060A-12-06
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Maximum Voltage Rating: 250 VAC
Family: FN 2060
Operating Frequency: 0 to 400 Hz
Maximum Current Rating: 12 A
Mounting: Flange Mount
Operating Temperature: -25 to 100 °C
Dimension: 54 x 85 x 30.3 mm
Customers Who Bought FN2060A-12-06 Also Bought
DESCRIPTION
Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
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
HTS: 8532290040
ECCN: EAR99