FN2060-1-06 SCHAFFNER EMC | Power Line Filters
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
FN2060-1-06 by SCHAFFNER EMC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FN2060-1-06

Schaffner Emc

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$14.75
10-24 :$14.45
25-49 :$13.73
50-99 :$13.59
100-499 :$13.32
500 + :$13.05
110 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
48 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Schaffner Emc
Part No: FN2060-1-06
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Maximum Voltage Rating: 250 VAC
Family: FN 2060
Operating Frequency: 0 to 400 Hz
Maximum Current Rating: 1 A
Mounting: Flange Mount
Operating Temperature: -25 to 100 °C
Dimension: 46.6 x 71 x 29.3 mm
Customers Who Bought FN2060-1-06 Also Bought
DESCRIPTION
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
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
HTS: 8548900100
ECCN: EAR99