- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-10-D-06.00-01-N-R
Description
+
Cable Assembly Flat Ribbon 0.152m 28AWG IDC Connector to IDC Connector 20 to 20 POS SKT-SKT IDT-IDT Automotive Bulk
Search Keywords: TCSD10D060001NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-10-D-06.00-01-N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.07
100
$9.35
250
$8.84
500
$8.19
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing