- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSW-111-22-F-D-VS-P-TR
Description
+
Conn Socket Strip SKT 22 POS 2.54mm Solder ST SMD T/R
Search Keywords: SSW11122FDVSPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSW-111-22-F-D-VS-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$4.63
50
$3.76
100
$3.75
250
$3.49
500
$2.68
1,000
$2.32
2,500
$1.80
5,000 +
$1.64
Click for Quote
Log in
to unlock special pricing