- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSM-108-S-DV-LC
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube
Search Keywords: SSM108SDVLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SSM-108-S-DV-LC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:510,360 VDC|VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.79
100
$3.42
250
$3.40
500
$3.01
1,000
$2.61
2,500
$2.60
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing