- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LCW-108-15-G-S-300-RA
Description
+
.100" Friction Lock Terminal Strip
Search Keywords: LCW10815GS300RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LCW-108-15-G-S-300-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.269
250
$1.031
500
$0.985
1,000
$0.729
2,500
$0.644
5,000
$0.521
7,500 +
$0.507
Click for Quote
Log in
to unlock special pricing