- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESW-120-23-T-S-LL
Description
+
.100" Elevated Socket Strip
Search Keywords: ESW12023TSLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESW-120-23-T-S-LL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$2.89
100
$2.35
250
$2.24
500
$2.15
1,000
$1.85
2,500
$1.63
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing