- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLE-175-01-G-DV-A-P-TR
Description
+
0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: CLE17501GDVAPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLE-175-01-G-DV-A-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:150
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$29.56
5
$27.65
10
$26.38
25
$25.59
50
$24.49
100
$17.05
250 +
$14.88
Click for Quote
Log in
to unlock special pricing