Available Replacements
Possible Replacement
0E2100A0
0E2100A0

ZF Electronic Systems

На складе: 2 804

Минимальный заказ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.25A 125VAC 30VDC 0.74N Screw Mount

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.25A 125VAC 30VDC 0.74N Screw Mount
Search Keywords: E2100A0
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ZF Electronic Systems
  • Артикул / №:
    E21-00A0
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Acetal/Button
  • Contact Rating @ Voltage:
    0.25@30VDC@UL A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    0.74 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.84 x 10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!