help desk software
Image is representational - see mfr. specs

Heat Sinks Compression Mounting Clamp Assemblies for Semis to 57.2mm dia., 67.8mm to 77.5mm

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Heat Sinks Compression Mounting Clamp Assemblies for Semis to 57.2mm dia., 67.8mm to 77.5mm
Search Keywords: 130D
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Wakefield
  • Артикул / №:
    130D
  • Alias/AKA:
    130-D
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 20
Ships today, if you order in
Кол-во MOQ, не имеющихся в наличии:
7
12 Weeks Можно отправить 12/2/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$128.36
5
$118.60
7
$113.49
13
$104.97
19
$104.44
25 +
$98.83
Click for Quote
Авторизоваться чтобы разблокировать специальные цены