- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3256H-64-34
TE Connectivity / SCHAFFNER EMC
FN3256H-64-34
Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN3256H-64-34 |
| Alias/AKA: | 806121-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 520 VAC |
| Maximum Current Rating: | 64 A |
| Operating Frequency: | 0 to 60 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 143 x 218 x 115 mm |