Image is representational - see mfr. specs

Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 9VDC, 364 ohm - Thru Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 9VDC, 364 ohm - Thru Hole
Product Highlights:
  • MSR Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: V23061A1004A302
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / P&B Brand
  • Артикул / №:
    V23061A1004A302
  • Alias/AKA:
    1-1393222-5
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    364 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 600
Ships today, if you order in
Minimum Order Quantity:
20
многократный:
20
19 Weeks Можно отправить 8/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
20
$3.419
60
$3.279
260
$2.439
500
$2.342
1 000
$2.330
2 500
$2.293
5 000
$2.281
7 500 +
$2.270
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!