Image is representational - see mfr. specs

Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Product Highlights:
  • KRPA Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords: KRPA11AG240
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / P&B Brand
  • Артикул / №:
    KRPA-11AG-240
  • Alias/AKA:
    2-1393104-7
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    9.11 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1,876
Возможна немедленная отправка
24 Weeks Можно отправить 12/11/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$77.93
5
$77.03
10
$64.20
25
$63.56
50
$62.93
100 +
$61.67
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!