Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

024335-002

MWTM-35/12-1200-S-(B25)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MWTM-35/12-1200-S-(B25)
Search Keywords: 024335002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: 024335-002
Alias/AKA: MWTM-35/12-1200-S-(B25)
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
CSA Certified: No
Low Smoke Emission: Yes
Flammability: Non-Flame-Retardant
Other Colors Available: No
Adhesive Coating: Yes
UL Rating: No
Recovered Inside Diameter (Max): 12 mm
Coating Style: Inline
Wall Style (Excluding Adhesive): Single
Expanded Inside Diameter (Min): 35 mm
Application Diameter (Max): 31.5 mm
Emissionsfrei: No
Shrink Ratio: < 2.5:1
Free of Lead, Cadmium, Heavy Metals: Yes
Thermal Resistance: Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
Product Type: Heat Shrink Tubing
UV-Stabilized: Yes
Wall Thickness: Medium
Application Diameter (Min): 13 mm
Color: Black
Recovered Wall Thickness (Max): 2 mm
Product Availability: AMERICAS
Emission Free: No
Non-Toxic & Non-Corrosive Emission: Yes
Standards: IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
Technology: Heat Shrink
Flexibility: Semi-Rigid
Mechanical Resistance: Against Mechanical Impact or Damage
Marine-Offshore-Shipbuilding Certified: Yes
Cut Length: 1200 mm
Material System: Crosslinked Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 024335-002 RoHS compliant?
Yes, 024335-002 is RoHS compliant.
What is the lead time for 024335-002?
The standard lead time for 024335-002 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.74
5
$30.66
10
$29.76
25
$28.57
50
$27.67
100
$26.78
250 +
$25.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!