Image is representational - see mfr. specs

Conn Power Card Edge SKT 6Power POS 2.9mm Solder ST Thru-Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Power Card Edge SKT 6Power POS 2.9mm Solder ST Thru-Hole
Product Highlights:
  • Module Type = Power Only
  • Module Length = 39.70 mm
  • 0 Signal Positions
  • 6 Power Positions
  • Not Hot Pluggable
Search Keywords: 284010212100
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Elcon Brand
  • Артикул / №:
    284-0102-12100
  • Alias/AKA:
    6650383-3
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    192
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 76
Ships today, if you order in You may purchase all in-stock quantity of 76
Stock lot only:
76
Кол-во MOQ на складе:
288
Кол-во MOQ, не имеющихся в наличии:
288
7 Weeks Можно отправить 24/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$10.065
288
$9.150
432
$6.440
576 +
$6.310
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!