help desk software
Image is representational - see mfr. specs

HDR, 12P, GRY, RA, SN/NI/CU, A

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
HDR, 12P, GRY, RA, SN/NI/CU, A
Search Keywords: DTF1312PA
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch Automotive
  • Артикул / №:
    DTF13-12PA
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    2
  • Panel Mount Feature:
    Without
  • Width:
    1.637 in, 41.5 mm
  • Locking Interface:
    With
  • PCB Mount Retention:
    With
  • PCB Mount Orientation:
    Horizontal
  • Packaging Type:
    Box
  • Length:
    .906 in, 23 mm
  • Connector Code:
    A
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Voltage:
    250 VAC
  • Nominal Voltage Architecture:
    12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
  • Centerline (Pitch):
    .175 in, 4.44 mm
  • PCB Mount Alignment:
    With
  • Number of Positions:
    12
  • Contact Mating Area Plating Material:
    Tin (Sn)
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Sealable:
    Yes
  • Number of Sections:
    2
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Primary Product Color:
    Gray
  • Voltage Rating (Max):
    250 VAC, 12 VDC
  • PCB Mount Retention Type:
    Solder Tail
  • UL Flammability Rating:
    None
  • Mounting Holes:
    Without
  • Degree of Protection:
    IP68
  • Mating Pin Diameter:
    .059 in, 1.5 mm
  • Packaging Quantity:
    200
  • Hybrid Header:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 100
Возможна немедленная отправка
13 Weeks Можно отправить 23/2/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$13.73
10
$10.28
25
$9.63
50
$8.85
100
$8.17
250
$7.93
500 +
$7.66
Click for Quote
Авторизоваться чтобы разблокировать специальные цены