Available Replacements
Non-RoHS Equivalent
103414-4
103414-4

TE Connectivity / AMP Brand

На складе: 80

Минимальный заказ: 29

VIEW PRODUCT
Image is representational - see mfr. specs

06 MODII HDR SRST SHRD LF

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
06 MODII HDR SRST SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 6
  • Mating Post Length = 6.10 mm
Search Keywords: 51034144
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    5-103414-4
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    29
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1,851
Возможна немедленная отправка
На заказ:
2 088   Можно отправить 15/6/26
Minimum Order Quantity:
29
многократный:
29
20 Weeks Можно отправить 19/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
29
$1.691
116
$1.343
261
$1.330
522
$1.317
1 015
$1.254
2 523
$1.229
5 017
$1.210
7 511 +
$1.174
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!