Image is representational - see mfr. specs

3100Y20U6999=30A 2P 208/240V P

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Carton Упаковка
Certificate of Compliance Guarantee
Описание +
3100Y20U6999=30A 2P 208/240V P
Search Keywords: 416110072
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    4-1611007-2
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating:
    30 A
  • Comment:
    Stranding must be split for 8 AWG wire.
  • Arc Cover:
    Without
  • Mounting Plate:
    With
  • Mounting Type:
    Panel
  • Contactor Type:
    Definite Purpose
  • Contact Arrangement:
    2 Form X, DPST-NO-DM
  • Product Category:
    Electromechanical Relays
  • Product Type:
    Contactor
  • Contact Base Material:
    Silver Cadmium Oxide
  • UL Flammability Rating:
    UL 94V-0
  • Pole Configuration:
    2
  • Coil Termination:
    Quick Connect
  • Coil Voltage Rating:
    208 – 240 VAC
  • Wire Size:
    16 – 8 AWG, 1.31 – 8.37 mm²
  • Molded:
    No
  • Contact Switching Voltage (Max):
    600 VAC
  • Actuating System:
    AC
  • Coil Voltage (Max):
    240 VAC
  • Terminal Configuration:
    10-32 Screw , Quick Connect
  • Agency Approval:
    CSA Certified , SEMKO Certified , UL Recognized
  • Model:
    96
  • Product Classification:
    Relays - Contactors
  • Torque:
    25 in- lbs
  • Coil Resistance:
    1000 Ω
  • Packaging Method:
    Individual
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 40
Возможна немедленная отправка
Minimum Order Quantity:
2
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
2
$43.26
8
$42.45
15
$41.66
30
$40.85
100
$40.06
250
$35.90
500 +
$31.08
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!