Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-6437285-0

SUPER SEAL 34POS CAP ASSY H AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 34POS CAP ASSY H AU
Search Keywords: 364372850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-6437285-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Mounting Holes:
    With
  • Locking Interface:
    With
  • Packaging Quantity:
    14
  • Hybrid Header:
    No
  • Number of Rows:
    4
  • Mounting Orientation:
    Horizontal/90 °
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • PCB Mount Retention:
    Without
  • Color:
    Black
  • Packaging Type:
    Tube
  • Centerline (Pitch):
    .118 in, .138 in, 3 mm, 3.5 mm
  • Interface Plating:
    Gold (Au)
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Sealable:
    Yes
  • Panel Mount Feature:
    Without
  • Termination Method:
    Through Hole - Solder
  • Profile Height from PCB:
    .843 in, 21.4 mm
  • UL Flammability Rating:
    UL 94-HB
  • Voltage Rating (Max):
    250 VAC
  • Shielded:
    No
  • Number of Signal Positions:
    34
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • PCB Mount Alignment:
    Without
  • Number of Positions:
    34
  • Width:
    .906 in, 23 mm
  • Pin Diameter:
    .039 in, 1 mm
  • Length:
    1.791 in, 45.5 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 240 V, 42 V, 48 V
  • Operating Voltage:
    250 VAC
  • Degree of Protection:
    JIS D0203
  • Connector & Contact Terminates To:
    Printed Circuit Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-6437285-0 RoHS compliant?
Yes, 3-6437285-0 is RoHS compliant.
What is the lead time for 3-6437285-0?
The standard lead time for 3-6437285-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
14
13 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$28.98
280
$15.34
420
$10.80
560 +
$10.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!