- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 350180-2
TE Connectivity / AMP Brand
350180-2
Test Jack - 3 Legged - 1.372 mm - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
- 3 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Mating Area Plating Material
- With Funnel Entry
- Height Above PC Board = 5.84 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350180-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Test Probe |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 3 |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 14.25 x 5.54 x 5.84 mm |